
P6SMB43CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMB43CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB43CA_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB43CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB43CA_R1_00001 |
Description | TVS DIODE 36.8VWM 59.3V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 10.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,13534 € | 108,27 € |
| 1.600 | 0,12164 € | 194,62 € |
| 2.400 | 0,11467 € | 275,21 € |
| 4.000 | 0,10681 € | 427,24 € |
| 5.600 | 0,10216 € | 572,10 € |
| 8.000 | 0,09764 € | 781,12 € |
| 20.000 | 0,08770 € | 1.754,00 € |
| 40.000 | 0,08156 € | 3.262,40 € |
| 80.000 | 0,07913 € | 6.330,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

