
P6SMB220A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMB220A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB220A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB220A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB220A_R1_00001 |
Description | TVS DIODE 185VWM 328VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,09216 € | 73,73 € |
| 1.600 | 0,08231 € | 131,70 € |
| 2.400 | 0,07728 € | 185,47 € |
| 4.000 | 0,07162 € | 286,48 € |
| 5.600 | 0,06827 € | 382,31 € |
| 8.000 | 0,06501 € | 520,08 € |
| 20.000 | 0,05784 € | 1.156,80 € |
| 40.000 | 0,05342 € | 2.136,80 € |
| 80.000 | 0,04969 € | 3.975,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29900 € | 2,99 € |
| 100 | 0,19010 € | 19,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30100 € | 3,01 € |
| 100 | 0,19160 € | 19,16 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

