
P4SMA33CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4SMA33CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4SMA33CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4SMA33CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA33CA-AU_R1_000A1 |
Description | TVS DIODE 28.2VWM 45.7V DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,05283 € | 95,09 € |
| 3.600 | 0,04721 € | 169,96 € |
| 5.400 | 0,04435 € | 239,49 € |
| 9.000 | 0,04113 € | 370,17 € |
| 12.600 | 0,03922 € | 494,17 € |
| 18.000 | 0,03736 € | 672,48 € |
| 45.000 | 0,03328 € | 1.497,60 € |
| 90.000 | 0,03076 € | 2.768,40 € |
| 180.000 | 0,02864 € | 5.155,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

