EV14-8RBK-Q is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: 0,34000 €
Datasheet
EV14-8RBK-Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV14-8RBK-Q

DigiKey Part Number
298-EV14-8RBK-Q-ND
Manufacturer
Manufacturer Product Number
EV14-8RBK-Q
Description
STRONGHOLD RING TERMINAL, VINYL
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.032" (0.81mm)
Width - Outer Edges
0.330" (8.38mm)
Length - Overall
0.860" (21.84mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Butted Seam
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.165" (4.19mm)
Material - Insulation
Vinyl
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable