EV14-8FBK-Q is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: 0,34000 €
Datasheet
EV14-8FBK-Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV14-8FBK-Q

DigiKey Part Number
298-EV14-8FBK-Q-ND
Manufacturer
Manufacturer Product Number
EV14-8FBK-Q
Description
STRONGHOLD FORK TERMINAL, VINYL
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.280" (7.11mm)
Length - Overall
0.830" (21.08mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Butted Seam
Color
Blue
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.165" (4.19mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
0.260" (6.60mm)
Length - Termination
0.390" (9.91mm)
Tongue Inside Opening
0.170" (4.32mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable