MFR Recommended

EV10-14RBK-Q | |
|---|---|
DigiKey Part Number | 298-EV10-14RBK-Q-ND |
Manufacturer | |
Manufacturer Product Number | EV10-14RBK-Q |
Description | STRONGHOLD RING TERMINAL, VINYL |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 1.160" (29.46mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.240" (6.10mm) | |
Material - Insulation | Vinyl |


