S100X075VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C100X050YJC

DigiKey Part Number
298-10731-ND
Manufacturer
Manufacturer Product Number
C100X050YJC
Description
LABEL INVNTRY CNTRL 1"X0.5"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) 1.00" L x 0.50" W (25.4mm x 12.7mm) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Spool
Part Status
Active
Label Type
Die Cut
Applications
Component
Color - Background
White
Length
1.000" (25.40mm)
Width
0.500" (12.70mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
For Use With/Related Products
User Defined
Material
Polyester
Label Size
1.00" L x 0.50" W (25.4mm x 12.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
188,96000 €88,96 €
584,54600 €422,73 €
1082,70800 €827,08 €
2580,33560 €2.008,39 €
Manufacturers Standard Package
Unit Price without VAT:88,96000 €
Unit Price with VAT:107,64160 €