Direct
Direct

ERJ-PA3F2002V | |
|---|---|
DigiKey Part Number | P20KBYTR-ND - Tape & Reel (TR) P20KBYCT-ND - Cut Tape (CT) P20KBYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F2002V |
Description | RES SMD 20K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F2002V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,04560 € | 1,14 € |
| 50 | 0,03820 € | 1,91 € |
| 100 | 0,03230 € | 3,23 € |
| 250 | 0,02656 € | 6,64 € |
| 500 | 0,02324 € | 11,62 € |
| 1.000 | 0,02060 € | 20,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01577 € | 78,85 € |
| 10.000 | 0,01379 € | 137,90 € |
| 15.000 | 0,01326 € | 198,90 € |
| 25.000 | 0,01273 € | 318,25 € |
| 35.000 | 0,01268 € | 443,80 € |
| 50.000 | 0,01263 € | 631,50 € |
| 60.000 | 0,01260 € | 756,00 € |
| 120.000 | 0,01252 € | 1.502,40 € |
| 125.000 | 0,01251 € | 1.563,75 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |



