Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


EEH-ZA1E331V | |
|---|---|
DigiKey Part Number | P19823TR-ND - Tape & Reel (TR) P19823CT-ND - Cut Tape (CT) P19823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1E331V |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1E331V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 375 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,87000 € | 8,70 € |
| 50 | 0,67200 € | 33,60 € |
| 100 | 0,60960 € | 60,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51158 € | 255,79 € |
| 1.000 | 0,47707 € | 477,07 € |
| 1.500 | 0,45967 € | 689,50 € |
| 2.500 | 0,44026 € | 1.100,65 € |
| 3.500 | 0,42886 € | 1.501,01 € |
| 5.000 | 0,41784 € | 2.089,20 € |
| 6.000 | 0,41261 € | 2.475,66 € |
| 12.000 | 0,39488 € | 4.738,56 € |
| 12.500 | 0,39394 € | 4.924,25 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,63350 € |






