Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DSA2002S0L | |
|---|---|
DigiKey Part Number | DSA2002S0LTR-ND - Tape & Reel (TR) DSA2002S0LCT-ND - Cut Tape (CT) DSA2002S0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSA2002S0L |
Description | TRANS PNP 50V 0.5A MINI3-G3-B-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 500 mA 130MHz 200 mW Surface Mount Mini3-G3-B-B |
Datasheet | Datasheet |
EDA/CAD Models | DSA2002S0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 170 @ 150mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 130MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | Mini3-G3-B-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09819 € | 294,57 € |
| 6.000 | 0,09028 € | 541,68 € |
| 9.000 | 0,08622 € | 775,98 € |
| 15.000 | 0,08164 € | 1.224,60 € |
| 21.000 | 0,07891 € | 1.657,11 € |
| 30.000 | 0,07699 € | 2.309,70 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |








