Similar
Similar
Similar
Similar
Similar
Similar
Similar

DB2J31100L | |
|---|---|
DigiKey Part Number | DB2J31100L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2J31100L |
Description | DIODE STANDARD 30V 200MA |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 2.2 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03019 € | 181,14 € |
| 9.000 | 0,02855 € | 256,95 € |
| 15.000 | 0,02669 € | 400,35 € |
| 21.000 | 0,02558 € | 537,18 € |
| 30.000 | 0,02450 € | 735,00 € |
| 75.000 | 0,02211 € | 1.658,25 € |
| 150.000 | 0,02061 € | 3.091,50 € |
| 300.000 | 0,02048 € | 6.144,00 € |
| Unit Price without VAT: | 0,03019 € |
|---|---|
| Unit Price with VAT: | 0,03653 € |



