OD9238-12MBVXC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: 71,43333 €

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: 53,18000 €
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: 94,49000 €
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: 60,94000 €
Datasheet

Similar


NMB Technologies Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: 43,91000 €
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 18,90083 €
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: 18,25000 €
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 10,75466 €
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 15,72000 €
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 28,58521 €
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 23,35813 €
Datasheet
OD9238 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OD9238 Series

OD9238-12MBVXC

DigiKey Part Number
1053-OD9238-12MBVXC-ND
Manufacturer
Manufacturer Product Number
OD9238-12MBVXC
Description
FAN AXIAL 92.5X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92.5mm L x 92.5mm H Ball 118.0 CFM (3.30m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD9238-12MBVXC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92.5mm L x 92.5mm H
Width
38.00mm
Air Flow
118.0 CFM (3.30m³/min)
Static Pressure
0.590 in H2O (147.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
55.0dB
Power (Watts)
11 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.900A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes