OD8038-12MB-VXC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Delta Electronics
In Stock: 0
Unit Price: 10,75467 €
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 0,00000 €

Similar


Delta Electronics
In Stock: 0
Unit Price: 15,72000 €
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 0,00000 €

Similar


Delta Electronics
In Stock: 0
Unit Price: 10,75467 €
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 31,82000 €
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 21,09978 €
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 24,34478 €
Datasheet
OD8038 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OD8038 Series

OD8038-12MB-VXC

DigiKey Part Number
OD8038-12MB-VXC-ND
Manufacturer
Manufacturer Product Number
OD8038-12MB-VXC
Description
FAN AXIAL 80X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 89.0 CFM (2.49m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD8038-12MB-VXC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
89.0 CFM (2.49m³/min)
Static Pressure
0.750 in H2O (186.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
54.0dB
Power (Watts)
10 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.800A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.