OD8038-12LB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Qualtek
In Stock: 0
Unit Price: 18,25000 €
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 31,82000 €
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 21,09978 €
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 24,34478 €
Datasheet
OD8038 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD8038-12LB

DigiKey Part Number
OD8038-12LB-ND
Manufacturer
Manufacturer Product Number
OD8038-12LB
Description
FAN AXIAL 80.5X38MM 12VDC WIRE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80.5mm L x 80.5mm H Ball 38.0 CFM (1.06m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD8038-12LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80.5mm L x 80.5mm H
Width
38.00mm
Air Flow
38.0 CFM (1.06m³/min)
Static Pressure
0.120 in H2O (29.9 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
32.0dB
Power (Watts)
1.7 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.140A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
52013,30962 €6.921,00 €
Unit Price without VAT:13,30962 €
Unit Price with VAT:16,10464 €