OD6015-12LS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NMB Technologies Corporation
In Stock: 0
Unit Price: 7,44440 €
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 7,92693 €
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 7,94537 €
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 11,79000 €
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 12,34000 €
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 11,79000 €
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 7,94537 €
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 10,11000 €
Datasheet
OD6015 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD6015-12LS

DigiKey Part Number
OD6015-12LS-ND
Manufacturer
Manufacturer Product Number
OD6015-12LS
Description
FAN AXIAL 60X15MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sleeve 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD6015-12LS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
15.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Sleeve
Fan Type
Features
-
Noise
-
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.