OD4010-05MSS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Delta Electronics
In Stock: 0
Unit Price: 0,00000 €

Similar


Delta Electronics
In Stock: 0
Unit Price: 0,00000 €

Similar


Delta Electronics
In Stock: 0
Unit Price: 5,64000 €
Datasheet

Similar


Nidec Components Corporation
In Stock: 0
Unit Price: 7,62000 €
Datasheet

Similar


Nidec Components Corporation
In Stock: 0
Unit Price: 8,14000 €
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: 8,84000 €
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: 7,51000 €
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: 6,89000 €
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: 3,89000 €
Datasheet
OD4010 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD4010-05MSS

DigiKey Part Number
OD4010-05MSS-ND
Manufacturer
Manufacturer Product Number
OD4010-05MSS
Description
FAN AXIAL 40X10.5MM 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Sealed Sleeve 6.0 CFM (0.168m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD4010-05MSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.50mm
Air Flow
6.0 CFM (0.168m³/min)
Static Pressure
0.080 in H2O (19.9 Pa)
Bearing Type
Sealed Sleeve
Fan Type
Features
Auto Restart
Noise
20.0dB
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus
Weight
0.441 lb (200.00 g)
Current Rating (Amps)
0.110A
Voltage Range
4 ~ 7VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.