Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OD4010-05LSS | |
|---|---|
DigiKey Part Number | OD4010-05LSS-ND |
Manufacturer | |
Manufacturer Product Number | OD4010-05LSS |
Description | FAN AXIAL 40X10.5MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Sealed Sleeve 5.0 CFM (0.140m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD4010-05LSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.50mm | |
Air Flow | 5.0 CFM (0.140m³/min) | |
Static Pressure | 0.060 in H2O (14.9 Pa) | |
Bearing Type | Sealed Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 14.0dB | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus | |
Weight | 0.441 lb (200.00 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 4 ~ 7VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |








