
OD1238AP-48MTB | |
|---|---|
DigiKey Part Number | OD1238AP-48MTB-ND |
Manufacturer | |
Manufacturer Product Number | OD1238AP-48MTB |
Description | FAN AXL 119.5X38.5MM 48VDC TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119.5mm L x 119.5mm H Ball 118.0 CFM (3.30m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OD1238AP-48MTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119.5mm L x 119.5mm H | |
Width | 38.50mm | |
Air Flow | 118.0 CFM (3.30m³/min) | |
Static Pressure | 0.280 in H2O (69.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 43.0dB(A) | |
Power (Watts) | 5 W | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 5 ~ 149°F (-15 ~ 65°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.280A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 65000 Hrs @ 45°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 19,76371 € | 10.277,13 € |
| Unit Price without VAT: | 19,76371 € |
|---|---|
| Unit Price with VAT: | 23,91409 € |

