OA938AP-22-1TB1855 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Qualtek
In Stock: 0
Unit Price: 15,57000 €
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: 16,38333 €
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: 0,00000 €
Datasheet
OA938AP_TB1855
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA938AP-22-1TB1855

DigiKey Part Number
1053-1508-ND
Manufacturer
Manufacturer Product Number
OA938AP-22-1TB1855
Description
FAN AXIAL 92X38MM 230VAC TERM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Ball 55.0 CFM (1.54m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA938AP-22-1TB1855 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
55.0 CFM (1.54m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
40.0dB
Power (Watts)
15.00W
RPM
3150 RPM
Termination
2 Terminals
Ingress Protection
IP55 - Dust Protected, Water Resistant
Operating Temperature
-22 ~ 176°F (-30 ~ 80°C)
Approval Agency
cURus, TUV
Weight
1.1 lbs (499.0 g)
Current Rating (Amps)
-
Voltage Range
200 ~ 240VAC
Material - Frame
Aluminum
Material - Blade
Metal
Lifetime @ Temp.
50000 Hrs @ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
4022,95500 €918,20 €
Unit Price without VAT:22,95500 €
Unit Price with VAT:27,77555 €