OA825AP-22-2TB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Qualtek
In Stock: 0
Unit Price: 18,61000 €
Datasheet
OA825AP_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA825AP-22-2TB

DigiKey Part Number
OA825AP-22-2TB-ND
Manufacturer
Manufacturer Product Number
OA825AP-22-2TB
Description
FAN AXIAL 80X27MM 230VAC TERM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 18.0 CFM (0.504m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA825AP-22-2TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
27.00mm
Air Flow
18.0 CFM (0.504m³/min)
Static Pressure
0.140 in H2O (34.9 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
18.0dB
Power (Watts)
6.00W
RPM
2300 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
cURus, TUV
Weight
0.573 lb (259.91 g)
Current Rating (Amps)
-
Voltage Range
160 ~ 260VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4013,65650 €546,26 €
Manufacturers Standard Package
Unit Price without VAT:13,65650 €
Unit Price with VAT:16,52437 €