
OA125AP-11/22-3WB | |
|---|---|
DigiKey Part Number | 1053-OA125AP-11/22-3WB-ND |
Manufacturer | |
Manufacturer Product Number | OA125AP-11/22-3WB |
Description | DUAL VOLTAGE 120X25MM 115/230VAC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115 ~ 230VAC Square - 119.5mm L x 119.5mm H Ball 47.0 CFM (1.32m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115 ~ 230VAC | |
Size / Dimension | Square - 119.5mm L x 119.5mm H | |
Width | 25.50mm | |
Air Flow | 47.0 CFM (1.32m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Voltage | |
Noise | 25.0dB(A) | |
Power (Watts) | 6.00W | |
RPM | 1800 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 240VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 80000 Hrs @ 45°C |

