NTMFS005N10MCLT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 2,99000 €
Datasheet
5 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS005N10MCLT1G

DigiKey Part Number
488-NTMFS005N10MCLT1GTR-ND - Tape & Reel (TR)
488-NTMFS005N10MCLT1GCT-ND - Cut Tape (CT)
488-NTMFS005N10MCLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS005N10MCLT1G
Description
SINGLE N-CHANNEL POWER MOSFET 10
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 16A (Ta), 105A (Tc) 3W (Ta), 125W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.1mOhm @ 34A, 10V
Vgs(th) (Max) @ Id
3V @ 192µA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4100 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,46100 €14,61 €
1001,07620 €107,62 €
5000,92934 €464,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,80197 €1.202,95 €
3.0000,75926 €2.277,78 €
Manufacturers Standard Package
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,45630 €