NRVRGF1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,46000 €
Datasheet
DO214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVRGF1A

DigiKey Part Number
488-NRVRGF1ATR-ND - Tape & Reel (TR)
488-NRVRGF1ACT-ND - Cut Tape (CT)
488-NRVRGF1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVRGF1A
Description
DIODE STANDARD 50V 1A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
8.5pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,11744 €880,80 €
15.0000,10841 €1.626,15 €
22.5000,10381 €2.335,72 €
37.5000,09865 €3.699,38 €
52.5000,09779 €5.133,98 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,68970 €