Parametric Equivalent
Similar

NRVBA210LNT3G | |
|---|---|
DigiKey Part Number | 488-NRVBA210LNT3GTR-ND - Tape & Reel (TR) 488-NRVBA210LNT3GCT-ND - Cut Tape (CT) 488-NRVBA210LNT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBA210LNT3G |
Description | DIODE SCHOTTKY 10V 2A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 10 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | NRVBA210LNT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 350 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,34700 € | 3,47 € |
| 100 | 0,27360 € | 27,36 € |
| 500 | 0,20898 € | 104,49 € |
| 1.000 | 0,18223 € | 182,23 € |
| 2.000 | 0,17055 € | 341,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14209 € | 710,45 € |
| 10.000 | 0,12502 € | 1.250,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |










