Parametric Equivalent
Parametric Equivalent

NRVB30H100MFST1G | |
|---|---|
DigiKey Part Number | 488-NRVB30H100MFST1GTR-ND - Tape & Reel (TR) 488-NRVB30H100MFST1GCT-ND - Cut Tape (CT) 488-NRVB30H100MFST1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB30H100MFST1G |
Description | DIODE SCHOTTKY 100V 30A 5DFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NRVB30H100MFST1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,06400 € | 10,64 € |
| 100 | 0,84060 € | 84,06 € |
| 500 | 0,67108 € | 335,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,58134 € | 872,01 € |
| 3.000 | 0,54728 € | 1.641,84 € |
| 4.500 | 0,52937 € | 2.382,16 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,91180 € |










