Similar

NLSV4T244DTR2G | |
|---|---|
DigiKey Part Number  | NLSV4T244DTR2GOSTR-ND - Tape & Reel (TR) NLSV4T244DTR2GOSCT-ND - Cut Tape (CT) NLSV4T244DTR2GOSDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NLSV4T244DTR2G  | 
Description  | IC XLTR VL UNIDIR 14-TSSOP  | 
Customer Reference  | |
Detailed Description  | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 14-TSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | NLSV4T244DTR2G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | onsemi  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Translator Type  | Voltage Level  | |
Channel Type  | Unidirectional  | |
Number of Circuits  | 1  | |
Channels per Circuit  | 4  | |
Voltage - VCCA  | 0.9 V ~ 4.5 V  | |
Voltage - VCCB  | 0.9 V ~ 4.5 V  | |
Input Signal  | -  | |
Output Signal  | -  | |
Output Type  | Tri-State, Non-Inverted  | |
Data Rate  | -  | |
Operating Temperature  | -40°C ~ 105°C (TA)  | |
Features  | Over Voltage Protection, Power-Off Protection  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 14-TSSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | 14-TSSOP  | |
Base Product Number  | 


