Similar
Similar

NLSF595DTR2G | |
|---|---|
DigiKey Part Number | NLSF595DTR2GOSTR-ND - Tape & Reel (TR) NLSF595DTR2GOSCT-ND - Cut Tape (CT) NLSF595DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSF595DTR2G |
Description | IC LED DRVR LINEAR 12MA 16TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Dimming 12mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLSF595DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 2V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 12mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35000 € | 3,50 € |
| 25 | 0,31360 € | 7,84 € |
| 100 | 0,27340 € | 27,34 € |
| 250 | 0,25420 € | 63,55 € |
| 500 | 0,24260 € | 121,30 € |
| 1.000 | 0,23306 € | 233,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22298 € | 557,45 € |
| 5.000 | 0,21691 € | 1.084,55 € |
| 7.500 | 0,21387 € | 1.604,03 € |
| 12.500 | 0,21050 € | 2.631,25 € |
| 17.500 | 0,20853 € | 3.649,28 € |
| 25.000 | 0,20663 € | 5.165,75 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |



