Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



NCV8560SN280T1G | |
|---|---|
DigiKey Part Number | 488-NCV8560SN280T1GTR-ND - Tape & Reel (TR) 488-NCV8560SN280T1GCT-ND - Cut Tape (CT) 488-NCV8560SN280T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8560SN280T1G |
Description | IC REG LINEAR 2.8V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8560SN280T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 175 µA | |
PSRR | 62dB ~ 38dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,75700 € | 7,57 € |
| 25 | 0,63240 € | 15,81 € |
| 100 | 0,49100 € | 49,10 € |
| 250 | 0,42160 € | 105,40 € |
| 500 | 0,37890 € | 189,45 € |
| 1.000 | 0,34313 € | 343,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29636 € | 889,08 € |
| 6.000 | 0,28902 € | 1.734,12 € |
| 9.000 | 0,28535 € | 2.568,15 € |
| 15.000 | 0,28127 € | 4.219,05 € |
| 21.000 | 0,27890 € | 5.856,90 € |
| 30.000 | 0,27661 € | 8.298,30 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,50040 € |






