MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



NCV78L05ABPRAG | |
|---|---|
DigiKey Part Number | NCV78L05ABPRAGOSTR-ND - Tape & Reel (TR) NCV78L05ABPRAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCV78L05ABPRAG |
Description | IC REG LINEAR 5V 100MA TO92 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | NCV78L05ABPRAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,13560 € | 3,39 € |
| 100 | 0,11610 € | 11,61 € |
| 250 | 0,10680 € | 26,70 € |
| 500 | 0,10126 € | 50,63 € |
| 1.000 | 0,09667 € | 96,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09290 € | 185,80 € |
| 4.000 | 0,08979 € | 359,16 € |
| 6.000 | 0,08824 € | 529,44 € |
| 10.000 | 0,08651 € | 865,10 € |
| 14.000 | 0,08550 € | 1.197,00 € |
| 20.000 | 0,08453 € | 1.690,60 € |
| 50.000 | 0,08245 € | 4.122,50 € |
| 100.000 | 0,08119 € | 8.119,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |







