Parametric Equivalent

NCV333ASQ3T2G | |
|---|---|
DigiKey Part Number | NCV333ASQ3T2GOSTR-ND - Tape & Reel (TR) NCV333ASQ3T2GOSCT-ND - Cut Tape (CT) NCV333ASQ3T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV333ASQ3T2G |
Description | IC OPAMP ZERO-DRIFT 1 CIRC SC88A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCV333ASQ3T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 350 kHz | |
-3db Bandwidth | 60 kHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 28µA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,42120 € | 10,53 € |
| 100 | 0,36930 € | 36,93 € |
| 250 | 0,34444 € | 86,11 € |
| 500 | 0,32944 € | 164,72 € |
| 1.000 | 0,31713 € | 317,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30191 € | 905,73 € |
| 6.000 | 0,29446 € | 1.766,76 € |
| 9.000 | 0,29073 € | 2.616,57 € |
| 15.000 | 0,28660 € | 4.299,00 € |
| 21.000 | 0,28418 € | 5.967,78 € |
| 30.000 | 0,28186 € | 8.455,80 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |


