Similar

NCV33079DR2G | |
|---|---|
DigiKey Part Number | 488-NCV33079DR2GTR-ND - Tape & Reel (TR) 488-NCV33079DR2GCT-ND - Cut Tape (CT) 488-NCV33079DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV33079DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV33079DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 16 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 8.4mA | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18904 € | 472,60 € |
| 5.000 | 0,17274 € | 863,70 € |
| 7.500 | 0,16447 € | 1.233,53 € |
| 12.500 | 0,15519 € | 1.939,88 € |
| 17.500 | 0,14971 € | 2.619,93 € |
| 25.000 | 0,14604 € | 3.651,00 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |


