Parametric Equivalent
Parametric Equivalent


NCP136BFCT080T2G | |
|---|---|
DigiKey Part Number | 488-NCP136BFCT080T2GTR-ND - Tape & Reel (TR) 488-NCP136BFCT080T2GCT-ND - Cut Tape (CT) 488-NCP136BFCT080T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP136BFCT080T2G |
Description | IC REG LINEAR 0.8V 700MA 6-WLCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-WLCSP (1.4x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.06V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.4x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,28920 € | 7,23 € |
| 100 | 0,25160 € | 25,16 € |
| 250 | 0,23368 € | 58,42 € |
| 500 | 0,22290 € | 111,45 € |
| 1.000 | 0,21401 € | 214,01 € |
| 2.500 | 0,20463 € | 511,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19897 € | 994,85 € |
| 10.000 | 0,19431 € | 1.943,10 € |
| 15.000 | 0,19198 € | 2.879,70 € |
| 25.000 | 0,18940 € | 4.735,00 € |
| 35.000 | 0,18789 € | 6.576,15 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |


