NCL30188ADR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 1,00000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.500
Unit Price: 1,33000 €
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,70577 €
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL30188ADR2G

DigiKey Part Number
NCL30188ADR2GOSTR-ND - Tape & Reel (TR)
NCL30188ADR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCL30188ADR2G
Description
IC LED DRVR OFFLINE 8SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Dimming 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCL30188ADR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8.8V
Voltage - Supply (Max)
25.5V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes