NCL30105DR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 0,76000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,62000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,43000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 1,68703 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,72000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,15000 €
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL30105DR2G

DigiKey Part Number
NCL30105DR2GOSTR-ND - Tape & Reel (TR)
NCL30105DR2GOSCT-ND - Cut Tape (CT)
NCL30105DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCL30105DR2G
Description
IC LED DRIVER LINEAR PWM 8SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Analog, PWM Dimming 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCL30105DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
10V
Voltage - Supply (Max)
22V
Voltage - Output
-
Current - Output / Channel
-
Frequency
500kHz
Dimming
Analog, PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes