Similar
Similar

NCL30060BDR2G | |
|---|---|
DigiKey Part Number | NCL30060BDR2GOSTR-ND - Tape & Reel (TR) NCL30060BDR2GOSCT-ND - Cut Tape (CT) NCL30060BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30060BDR2G |
Description | IC LED DRIVER OFFL 7SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) Dimming 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.8V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78600 € | 7,86 € |
| 25 | 0,71160 € | 17,79 € |
| 100 | 0,62980 € | 62,98 € |
| 250 | 0,59080 € | 147,70 € |
| 500 | 0,56724 € | 283,62 € |
| 1.000 | 0,54788 € | 547,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52743 € | 1.318,57 € |
| 5.000 | 0,51511 € | 2.575,55 € |
| 7.500 | 0,50893 € | 3.816,97 € |
| 12.500 | 0,50210 € | 6.276,25 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |









