NC7WZ17P6X-L22347 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,10000 €
Datasheet
CAT4002ASD-GT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WZ17P6X-L22347

DigiKey Part Number
488-NC7WZ17P6X-L22347TR-ND - Tape & Reel (TR)
488-NC7WZ17P6X-L22347CT-ND - Cut Tape (CT)
488-NC7WZ17P6X-L22347DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7WZ17P6X-L22347
Description
IC BUFF NON-INVERT 5.5V SC-70-6
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes