MFR Recommended

NC7SZ14P5X-L22057 | |
|---|---|
DigiKey Part Number  | 488-NC7SZ14P5X-L22057TR-ND - Tape & Reel (TR) 488-NC7SZ14P5X-L22057CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | NC7SZ14P5X-L22057  | 
Description  | IC INVERT SCHMITT 1CH 1IN SC88A  | 
Customer Reference  | |
Detailed Description  | Inverter IC 1 Channel Schmitt Trigger Input SC-88A (SC-70-5/SOT-353)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Logic Type  | ||
Number of Circuits  | 1  | |
Number of Inputs  | 1  | |
Features  | Schmitt Trigger Input  | |
Voltage - Supply  | 1.65V ~ 5.5V  | |
Current - Quiescent (Max)  | 2 µA  | |
Current - Output High, Low  | 32mA, 32mA  | |
Input Logic Level - Low  | 0.5V ~ 1.7V  | |
Input Logic Level - High  | 1.4V ~ 3.6V  | |
Max Propagation Delay @ V, Max CL  | 5.9ns @ 5V, 50pF  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | SC-88A (SC-70-5/SOT-353)  | |
Package / Case  | 5-TSSOP, SC-70-5, SOT-353  | |
Base Product Number  | 


