
MCR72-8TG | |
|---|---|
DigiKey Part Number | 2156-MCR72-8TG-OS-ND |
Manufacturer | |
Manufacturer Product Number | MCR72-8TG |
Description | SCR 600V 8A TO-220AB |
Customer Reference | |
Detailed Description | SCR 600 V 8 A Sensitive Gate Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | MCR72-8TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 2 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Current - Hold (Ih) (Max) | 6 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A @ 60Hz | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 0,54042 € | 256,70 € |
| Unit Price without VAT: | 0,54042 € |
|---|---|
| Unit Price with VAT: | 0,65391 € |


