Parametric Equivalent

FSL306LRLX | |
|---|---|
DigiKey Part Number | FSL306LRLXTR-ND - Tape & Reel (TR) FSL306LRLXCT-ND - Cut Tape (CT) FSL306LRLXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSL306LRLX |
Description | IC OFFLINE SWITCH MULT TOP 7LSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 50kHz 7-LSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Buck, Flyback | |
Voltage - Start Up | 8 V | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 26V | |
Duty Cycle | - | |
Frequency - Switching | 50kHz | |
Power (Watts) | 7 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SMD (7 Leads), Gull Wing | |
Supplier Device Package | 7-LSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,91300 € | 9,13 € |
| 25 | 0,82800 € | 20,70 € |
| 100 | 0,73470 € | 73,47 € |
| 250 | 0,69024 € | 172,56 € |
| 500 | 0,66344 € | 331,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64138 € | 641,38 € |
| 2.000 | 0,62322 € | 1.246,44 € |
| 3.000 | 0,61413 € | 1.842,39 € |
| 5.000 | 0,60406 € | 3.020,30 € |
| 7.000 | 0,59817 € | 4.187,19 € |
| 10.000 | 0,59251 € | 5.925,10 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,51250 € |


