FDMT800150DC-22897 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 6,72000 €
Datasheet
8-PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMT800150DC-22897

DigiKey Part Number
488-FDMT800150DC-22897TR-ND - Tape & Reel (TR)
488-FDMT800150DC-22897CT-ND - Cut Tape (CT)
488-FDMT800150DC-22897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMT800150DC-22897
Description
FET 150V 6.5 MOHMS PQFN88
Customer Reference
Detailed Description
N-Channel 150 V 15A (Ta), 99A (Tc) 3.2W (Ta), 156W (Tc) Surface Mount 8-Dual Cool™88
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
6.5mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
108 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8205 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 156W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-Dual Cool™88
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes