FDBL86066-F085AW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 1,88000 €
Datasheet
FDBL9401-F085T6AW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDBL86066-F085AW

DigiKey Part Number
488-FDBL86066-F085AWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDBL86066-F085AW
Description
MOSFET N-CH 100V 185A 8HPSOF
Customer Reference
Detailed Description
N-Channel 100 V 185A (Tc) 300W (Ta) Surface Mount 8-HPSOF
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.1mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
69 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3240 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
300W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-HPSOF
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.