XF2M-1015-1A-R100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 0,76000 €
Datasheet
XF2M-1415-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XF2M-1015-1A-R100

DigiKey Part Number
XF2M-1015-1A-R100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XF2M-1015-1A-R100
Description
CONN FPC 10POS 0.5MM R/A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
10
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.083" (2.10mm)
Locking Feature
Rotary Lock, Backlock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Features
-
Voltage Rating
50V
Operating Temperature
-30°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
5.90µin (0.150µm)
Housing Color
Natural
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1002,93160 €293,16 €
2002,79160 €558,32 €
3002,71290 €813,87 €
5002,61690 €1.308,45 €
7002,55553 €1.788,87 €
1.0002,49209 €2.492,09 €
2.5002,33622 €5.840,55 €
Manufacturers Standard Package
Unit Price without VAT:2,93160 €
Unit Price with VAT:3,54724 €