G6B-2114P-US-AP DC12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 6,88260 €
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 9,34000 €
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 7,61000 €
Datasheet
G6B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G6B Series

G6B-2114P-US-AP DC12

DigiKey Part Number
G6B-2114P-US-APDC12-ND
Manufacturer
Manufacturer Product Number
G6B-2114P-US-AP DC12
Description
RELAY GEN PURPOSE DPST 5A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6B-2114P-US-AP DC12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Contact Rating (Current)
5 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
1900VA, 625W
Coil Current
25 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
480 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,83700 €683,70 €
Manufacturers Standard Package
Unit Price without VAT:6,83700 €
Unit Price with VAT:8,27277 €