
Z-15ESR | |
|---|---|
DigiKey Part Number | Z5410-ND |
Manufacturer | |
Manufacturer Product Number | Z-15ESR |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 15A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP00 | |
Features | Reset Function | |
Operating Force | 270gf | |
Release Force | 285gf | |
Operating Position | 1.110" (28.2mm) | |
Pretravel | 0.015" (0.4mm) | |
Differential Travel | - | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,45000 € | 21,45 € |
| 10 | 17,75200 € | 177,52 € |
| 25 | 16,46720 € | 411,68 € |
| 50 | 15,55660 € | 777,83 € |
| 100 | 14,69580 € | 1.469,58 € |
| 250 | 13,62972 € | 3.407,43 € |
| 500 | 13,47364 € | 6.736,82 € |
| Unit Price without VAT: | 21,45000 € |
|---|---|
| Unit Price with VAT: | 25,95450 € |

