Parametric Equivalent


MYQ4N AC110/120 | |
|---|---|
DigiKey Part Number | Z9817-ND |
Manufacturer | |
Manufacturer Product Number | MYQ4N AC110/120 |
Description | RELAY GEN PURPOSE 4PDT 1A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Coil Voltage | 120VAC | |
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 250VA, 125W | |
Coil Current | 9.2 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 60°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 4.43 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,65000 € | 33,65 € |
| 10 | 29,97200 € | 299,72 € |
| 25 | 28,61880 € | 715,47 € |
| 50 | 27,63540 € | 1.381,77 € |
| 100 | 26,68550 € | 2.668,55 € |
| 250 | 25,47840 € | 6.369,60 € |
| Unit Price without VAT: | 33,65000 € |
|---|---|
| Unit Price with VAT: | 40,71650 € |


