MY4ZI5N DC24 (S) is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: 11,01000 €

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: 21,83000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MY4ZI5N DC24 (S)

DigiKey Part Number
MY4ZI5NDC24(S)-ND
Manufacturer
Manufacturer Product Number
MY4ZI5N DC24 (S)
Description
RELAY GEN PURPOSE 4PDT 3A 24V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
3 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
750VA, 375W
Coil Current
36.3 mA
Coil Type
Non Latching
Features
Lighted Indicator, Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-55°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CE, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
662 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes