Parametric Equivalent

TFA16C00DBER | |
|---|---|
DigiKey Part Number | 273-TFA16C00DBERTR-ND - Tape & Reel (TR) 273-TFA16C00DBERCT-ND - Cut Tape (CT) 273-TFA16C00DBERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA16C00DBER |
Description | 0603 RF ATTENUATOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 20 GHz 50 Ohms 64mW 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 64mW | |
Impedance | 50 Ohms | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19700 € | 1,97 € |
| 25 | 0,18560 € | 4,64 € |
| 100 | 0,16940 € | 16,94 € |
| 250 | 0,15980 € | 39,95 € |
| 500 | 0,15294 € | 76,47 € |
| 1.000 | 0,14647 € | 146,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13281 € | 664,05 € |
| 10.000 | 0,12748 € | 1.274,80 € |
| 15.000 | 0,12450 € | 1.867,50 € |
| 25.000 | 0,12089 € | 3.022,25 € |
| 35.000 | 0,11859 € | 4.150,65 € |
| 50.000 | 0,11623 € | 5.811,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |





