
G50L0C-P07QC00-0000 | |
|---|---|
DigiKey Part Number | 1907-G50L0C-P07QC00-0000-ND |
Manufacturer | |
Manufacturer Product Number | G50L0C-P07QC00-0000 |
Description | ODU MINI-SNAP RECEPT,STY5,SZ0,SE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | 0 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front or Rear Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | 0 | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 300V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,32000 € | 38,32 € |
| 10 | 32,56800 € | 325,68 € |
| 25 | 30,52960 € | 763,24 € |
| 50 | 29,07340 € | 1.453,67 € |
| 100 | 27,68710 € | 2.768,71 € |
| 250 | 25,95600 € | 6.489,00 € |
| Unit Price without VAT: | 38,32000 € |
|---|---|
| Unit Price with VAT: | 46,36720 € |

