G1CLAC-P04LCC0-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G12L0C-P19LFG0-0000

DigiKey Part Number
1907-G12L0C-P19LFG0-0000-ND
Manufacturer
Manufacturer Product Number
G12L0C-P19LFG0-0000
Description
ODU MINI-SNAP RECEPT, STY 1, SZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
G12L0C-P19LFG0-0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
19
Shell Size - Insert
2
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Ground
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
300V
Cable Opening
-
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
198,16000 €98,16 €
1083,44100 €834,41 €
2578,22200 €1.955,55 €
5074,49300 €3.724,65 €
10072,36620 €7.236,62 €
Manufacturers Standard Package
Unit Price without VAT:98,16000 €
Unit Price with VAT:118,77360 €