
TJA1448BT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1448BT/0ZTR-ND - Tape & Reel (TR) 568-TJA1448BT/0ZCT-ND - Cut Tape (CT) 568-TJA1448BT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1448BT/0Z |
Description | IC TRANSCEIVER HALF 2/2 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half CANbus 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,48900 € | 14,89 € |
| 25 | 1,35960 € | 33,99 € |
| 100 | 1,21720 € | 121,72 € |
| 250 | 1,14920 € | 287,30 € |
| 500 | 1,10824 € | 554,12 € |
| 1.000 | 1,07450 € | 1.074,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,94026 € | 2.350,65 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,43210 € |

